14 AWG Hook-Up Wire 41/30 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3079 VI001

DigiKey Part Number
3079VI001-ND
Manufacturer
Manufacturer Product Number
3079 VI001
Description
HOOK-UP STRND 14AWG VIOLET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.138" (3.50mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00020,67694 Kč20 676,94 Kč
2 00020,42906 Kč40 858,12 Kč
Manufacturers Standard Package
Unit Price without VAT:20,67694 Kč
Unit Price with VAT:25,01910 Kč
Alternate Length
HOOK-UP STRND 14AWG VIOLET 100'
In-Stock: 7
Unit Price: 4 904,92000 Kč