14 AWG Hook-Up Wire 41/30 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3079 VI005

DigiKey Part Number
A3079V-100-ND
Manufacturer
Manufacturer Product Number
3079 VI005
Description
HOOK-UP STRND 14AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.138" (3.50mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 904,92000 Kč4 904,92 Kč
24 665,65000 Kč9 331,30 Kč
34 530,25000 Kč13 590,75 Kč
54 364,30800 Kč21 821,54 Kč
74 257,76429 Kč29 804,35 Kč
104 147,08400 Kč41 470,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4 904,92000 Kč
Unit Price with VAT:5 934,95320 Kč
Alternate Color
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 95
Unit Price: 4 904,92000 Kč
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 147
Unit Price: 4 904,92000 Kč
HOOK-UP STRND 14AWG RED 100'
In-Stock: 110
Unit Price: 4 904,92000 Kč
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 62
Unit Price: 4 904,92000 Kč
HOOK-UP STRND 14AWG YELLOW 100'
In-Stock: 12
Unit Price: 4 904,92000 Kč
Alternate Length
HOOK-UP STRND 14AWG VIOLET
In-Stock: 0
Unit Price: 20,67694 Kč