


PLT2I-M0 | |
|---|---|
DigiKey Part Number | 298-1047-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-M0 |
Description | CBL TIE LOCKING BLACK 40LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.142" (3.61mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T40R0M4 | HellermannTyton | 6 000 | T40R0M4-ND | 2,92649 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,33931 Kč | 3 339,31 Kč |
| 2 000 | 3,26257 Kč | 6 525,14 Kč |
| 3 000 | 3,21836 Kč | 9 655,08 Kč |
| 5 000 | 3,16318 Kč | 15 815,90 Kč |
| 7 000 | 3,12726 Kč | 21 890,82 Kč |
| 10 000 | 3,08952 Kč | 30 895,20 Kč |
| Unit Price without VAT: | 3,33931 Kč |
|---|---|
| Unit Price with VAT: | 4,04057 Kč |

















