


PLT2I-C0 | |
|---|---|
DigiKey Part Number | 298-1046-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-C0 |
Description | CBL TIE LOCKING BLACK 40LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.142" (3.61mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T40R0C2 | HellermannTyton | 1 800 | 1436-1601-ND | 6,50100 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 25 | 9,20560 Kč | 230,14 Kč |
| 50 | 8,99560 Kč | 449,78 Kč |
| 100 | 8,79190 Kč | 879,19 Kč |
| 300 | 8,47690 Kč | 2 543,07 Kč |
| 500 | 8,33284 Kč | 4 166,42 Kč |
| 1 000 | 8,14071 Kč | 8 140,71 Kč |
| 2 500 | 7,89164 Kč | 19 729,10 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |















