
PW75F-C20 | |
|---|---|
DigiKey Part Number | 298-10272-ND |
Manufacturer | |
Manufacturer Product Number | PW75F-C20 |
Description | SLIT WRAP 3/4" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.035" (0.89mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Base Product Number |
Diameter - Inside, Expanded 0.810" (20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 657,03000 Kč | 4 657,03 Kč |
| 2 | 4 555,78000 Kč | 9 111,56 Kč |
| 3 | 4 497,55667 Kč | 13 492,67 Kč |
| 5 | 4 425,16200 Kč | 22 125,81 Kč |
| 7 | 4 378,04571 Kč | 30 646,32 Kč |
| 10 | 4 328,66300 Kč | 43 286,63 Kč |
| Unit Price without VAT: | 4 657,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 635,00630 Kč |










