


PLT2S-C30 | |
|---|---|
DigiKey Part Number | 298-13892-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C30 |
Description | CBL TIE LOCKING BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 7.5" | Shelf Life 48 Months |
Bundle Diameter 1.88" (47.75mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,76920 Kč | 194,23 Kč |
| 50 | 7,59280 Kč | 379,64 Kč |
| 100 | 7,42070 Kč | 742,07 Kč |
| 300 | 7,15403 Kč | 2 146,21 Kč |
| 500 | 7,03266 Kč | 3 516,33 Kč |
| 1 000 | 6,87076 Kč | 6 870,76 Kč |
| 2 500 | 6,66098 Kč | 16 652,45 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |








