Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
F2X3LG6
F2X3LG6

F2X3LG6

DigiKey Part Number
298-F2X3LG6-72-ND
Manufacturer
Manufacturer Product Number
F2X3LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F2X3LG6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
2.250" (57.15mm)
Series
Mounting Type
Screw
Packaging
Box
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
3.010" (76.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 280,88000 Kč1 280,88 Kč
101 191,04900 Kč11 910,49 Kč
251 156,94800 Kč28 923,70 Kč
601 125,21983 Kč67 513,19 Kč
1201 100,67842 Kč132 081,41 Kč
3001 070,52003 Kč321 156,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 280,88000 Kč
Unit Price with VAT:1 549,86480 Kč