



F1X3LG6 | |
|---|---|
DigiKey Part Number | 298-F1X3LG6-72-ND |
Manufacturer | |
Manufacturer Product Number | F1X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1X3LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.020" (76.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,62000 Kč | 1 175,62 Kč |
| 10 | 1 093,16200 Kč | 10 931,62 Kč |
| 25 | 1 061,87040 Kč | 26 546,76 Kč |
| 50 | 1 038,75820 Kč | 51 937,91 Kč |
| 120 | 1 010,24392 Kč | 121 229,27 Kč |
| 360 | 977,97697 Kč | 352 071,71 Kč |
| Unit Price without VAT: | 1 175,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,50020 Kč |











