


PLT2S-M39 | |
|---|---|
DigiKey Part Number | 298-20134-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M39 |
Description | CBL TIE LOCKING NAT 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 7.5" | Shelf Life 48 Months |
Bundle Diameter 1.88" (47.75mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,67040 Kč | 91,76 Kč |
| 50 | 3,59060 Kč | 179,53 Kč |
| 100 | 3,50880 Kč | 350,88 Kč |
| 250 | 3,40420 Kč | 851,05 Kč |
| 500 | 3,32650 Kč | 1 663,25 Kč |
| 1 000 | 3,25049 Kč | 3 250,49 Kč |
| 3 000 | 3,13276 Kč | 9 398,28 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






