
TM3S2510-M39 | |
|---|---|
DigiKey Part Number | 298-20438-ND |
Manufacturer | |
Manufacturer Product Number | TM3S2510-M39 |
Description | CABLE TIE HLDR DUAL SCRW #10 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 0.88" L x 0.63" W x 0.38" H (22.3mm x 16.0mm x 9.6mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 239°F | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| 50 | 10,06220 Kč | 503,11 Kč |
| 100 | 9,84390 Kč | 984,39 Kč |
| 250 | 9,56500 Kč | 2 391,25 Kč |
| 500 | 9,35922 Kč | 4 679,61 Kč |
| 1 000 | 9,15744 Kč | 9 157,44 Kč |
| 3 000 | 8,84625 Kč | 26 538,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


