
T25T-L | |
|---|---|
DigiKey Part Number | 298-14128-ND |
Manufacturer | |
Manufacturer Product Number | T25T-L |
Description | SPIRAL WRAP 1/4" X 50' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 50.00' (15.24m) Natural |
Datasheet | Datasheet |
Category | Material Polytetrafluoroethylene (PTFE) |
Manufacturer Panduit Corp | Color Natural |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Wall Thickness 0.030" (0.76mm) |
Part Status Active | Operating Temperature -270°C ~ 180°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 2.000" (50.80mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 776,65000 Kč | 12 776,65 Kč |
| 2 | 12 498,01000 Kč | 24 996,02 Kč |
| 3 | 12 337,51333 Kč | 37 012,54 Kč |
| 5 | 12 138,14600 Kč | 60 690,73 Kč |
| 7 | 12 008,45571 Kč | 84 059,19 Kč |
| 10 | 11 872,35300 Kč | 118 723,53 Kč |
| Unit Price without VAT: | 12 776,65000 Kč |
|---|---|
| Unit Price with VAT: | 15 459,74650 Kč |










