
T38T-L | |
|---|---|
DigiKey Part Number | 298-20417-ND |
Manufacturer | |
Manufacturer Product Number | T38T-L |
Description | SPIRAL WRAP 3/8" X 50' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 50.00' (15.24m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 3.000" (76.20mm) | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -270°C ~ 180°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 184,97000 Kč | 17 184,97 Kč |
| 2 | 16 809,42500 Kč | 33 618,85 Kč |
| 3 | 16 593,32000 Kč | 49 779,96 Kč |
| 5 | 16 324,68600 Kč | 81 623,43 Kč |
| 7 | 16 150,01143 Kč | 113 050,08 Kč |
| 10 | 15 966,71100 Kč | 159 667,11 Kč |
| Unit Price without VAT: | 17 184,97000 Kč |
|---|---|
| Unit Price with VAT: | 20 793,81370 Kč |


