
T50T-Q | |
|---|---|
DigiKey Part Number | 298-14153-ND |
Manufacturer | |
Manufacturer Product Number | T50T-Q |
Description | SPIRAL WRAP 1/2" X 25' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -270°C ~ 180°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 233,22000 Kč | 12 233,22 Kč |
| 2 | 11 966,34000 Kč | 23 932,68 Kč |
| 3 | 11 812,77333 Kč | 35 438,32 Kč |
| 5 | 11 621,84800 Kč | 58 109,24 Kč |
| 7 | 11 497,66429 Kč | 80 483,65 Kč |
| 10 | 11 367,35100 Kč | 113 673,51 Kč |
| 25 | 11 038,73240 Kč | 275 968,31 Kč |
| 50 | 10 796,03360 Kč | 539 801,68 Kč |
| 100 | 10 558,23330 Kč | 1 055 823,33 Kč |
| Unit Price without VAT: | 12 233,22000 Kč |
|---|---|
| Unit Price with VAT: | 14 802,19620 Kč |









