Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT2S-M0

DigiKey Part Number
298-1051-ND
Manufacturer
Manufacturer Product Number
PLT2S-M0
Description
CBL TIE LOCKING BLACK 50LB 7.40"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.617' (187.96mm, 7.40")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
Weather Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
7.5"
Shelf Life
48 Months
Bundle Diameter
1.88" (47.75mm)
Shelf Life Start
Date of Manufacture
Width
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT2S-C00Panduit Corp16 200298-13885-ND7,14000 KčParametric Equivalent
T50R0M4HellermannTyton53 0001436-1536-ND3,07495 KčSimilar
In-Stock: 51 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,78273 Kč1 782,73 Kč
2 0001,74210 Kč3 484,20 Kč
3 0001,71862 Kč5 155,86 Kč
5 0001,68942 Kč8 447,10 Kč
7 0001,67036 Kč11 692,52 Kč
10 0001,65032 Kč16 503,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,78273 Kč
Unit Price with VAT:2,15710 Kč