


ABM2S-AT-D0 | |
|---|---|
DigiKey Part Number | 298-12090-ND |
Manufacturer | |
Manufacturer Product Number | ABM2S-AT-D0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM2S-AT-D0 Models |
Category | Size / Dimension 1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material ABS, Heat Stabilized for Temperatures up to 180°F, Weather Resistant |
Part Status Active | Color Black |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB4A0A2H4 | HellermannTyton | 0 | 1436-1080-ND | 24,10570 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 26,04000 Kč | 52,08 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 26 | 24,01038 Kč | 624,27 Kč |
| 50 | 23,52620 Kč | 1 176,31 Kč |
| 100 | 23,01800 Kč | 2 301,80 Kč |
| 500 | 21,88202 Kč | 10 941,01 Kč |
| 1 000 | 21,40914 Kč | 21 409,14 Kč |
| 5 000 | 20,34857 Kč | 101 742,85 Kč |
| 10 000 | 19,90726 Kč | 199 072,60 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





