Direct
Similar

MB4A0A2H4 | |
|---|---|
DigiKey Part Number | 1436-1080-ND |
Manufacturer | |
Manufacturer Product Number | MB4A0A2H4 |
Description | CABLE TIE HOLDER QUAD ADH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #8, Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 - T50 Cable Ties |
Manufacturer HellermannTyton | Material Nylon |
Packaging Bag | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Screw, #8, Adhesive | Base Product Number |
Size / Dimension 1.12" L x 1.12" W x 0.22" H (28.4mm x 28.4mm x 5.6mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151-00646 | HellermannTyton | 1 000 | 1436-1438-ND | 38,39064 Kč | Direct |
| 151-00810 | HellermannTyton | 0 | 151-00810-ND | 38,06670 Kč | Direct |
| MB40C2 | HellermannTyton | 198 | 1436-1826-ND | 36,33000 Kč | Direct |
| MB40H4 | HellermannTyton | 0 | MB40H4-ND | 14,63687 Kč | Direct |
| MB4A0C2 | HellermannTyton | 2 600 | 1436-1514-ND | 29,63030 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,10570 Kč | 12 052,85 Kč |
| Unit Price without VAT: | 24,10570 Kč |
|---|---|
| Unit Price with VAT: | 29,16790 Kč |







