
151-00810 | |
|---|---|
DigiKey Part Number | 151-00810-ND |
Manufacturer | |
Manufacturer Product Number | 151-00810 |
Description | CABLE TIE HOLDER QUAD ADH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #8, Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 - T50 Cable Ties |
Manufacturer HellermannTyton | Material Nylon, UV Resistant |
Packaging Bag | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Screw, #8, Adhesive | Base Product Number |
Size / Dimension 1.12" L x 1.12" W x 0.22" H (28.4mm x 28.4mm x 5.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 38,06670 Kč | 152 266,80 Kč |
| Unit Price without VAT: | 38,06670 Kč |
|---|---|
| Unit Price with VAT: | 46,06071 Kč |




