
T50I0C2 | |
|---|---|
DigiKey Part Number | 1436-1615-ND |
Manufacturer | |
Manufacturer Product Number | T50I0C2 |
Description | CBL TIE LOCKING BLK 50LB 11.81" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.984' (300.00mm, 11.81") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.75" | Color Black |
Bundle Diameter 3.35" (85.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,65180 Kč | 1 165,18 Kč |
| 200 | 11,09535 Kč | 2 219,07 Kč |
| 300 | 10,78247 Kč | 3 234,74 Kč |
| 500 | 10,40030 Kč | 5 200,15 Kč |
| 700 | 10,15583 Kč | 7 109,08 Kč |
| 1 000 | 9,90350 Kč | 9 903,50 Kč |
| Unit Price without VAT: | 11,65180 Kč |
|---|---|
| Unit Price with VAT: | 14,09868 Kč |

















