
CTM110C2 | |
|---|---|
DigiKey Part Number | 1436-1316-ND |
Manufacturer | |
Manufacturer Product Number | CTM110C2 |
Description | CABLE TIE HLDR DUAL SCREW #8 WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw, #8 |
Datasheet | Datasheet |
Category | Size / Dimension 0.58" L x 0.37" W x 0.27" H (14.7mm x 9.4mm x 6.8mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color White |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,43540 Kč | 743,54 Kč |
| 200 | 7,08055 Kč | 1 416,11 Kč |
| 300 | 6,88033 Kč | 2 064,10 Kč |
| 500 | 6,63620 Kč | 3 318,10 Kč |
| 700 | 6,48029 Kč | 4 536,20 Kč |
| 1 000 | 6,31914 Kč | 6 319,14 Kč |
| Unit Price without VAT: | 7,43540 Kč |
|---|---|
| Unit Price with VAT: | 8,99683 Kč |





