
T50I0M4 | |
|---|---|
DigiKey Part Number | 1436-1555-ND |
Manufacturer | |
Manufacturer Product Number | T50I0M4 |
Description | CBL TIE LOCKING BLK 50LB 11.81" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.984' (300.00mm, 11.81") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.75" | Color Black |
Bundle Diameter 3.35" (85.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,26741 Kč | 7 267,41 Kč |
| 2 000 | 6,92031 Kč | 13 840,62 Kč |
| 3 000 | 6,72517 Kč | 20 175,51 Kč |
| 5 000 | 6,48708 Kč | 32 435,40 Kč |
| 7 000 | 6,33495 Kč | 44 344,65 Kč |
| 10 000 | 6,17759 Kč | 61 775,90 Kč |
| Unit Price without VAT: | 7,26741 Kč |
|---|---|
| Unit Price with VAT: | 8,79357 Kč |

















