
MB4A10C2 | |
|---|---|
DigiKey Part Number | 1436-1512-ND |
Manufacturer | |
Manufacturer Product Number | MB4A10C2 |
Description | CABLE TIE HOLDER QUAD ADH WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #8, Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 - T50 Cable Ties |
Manufacturer HellermannTyton | Material Nylon |
Packaging Bag | Color White |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Screw, #8, Adhesive | Base Product Number |
Size / Dimension 1.12" L x 1.12" W x 0.22" H (28.4mm x 28.4mm x 5.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,15880 Kč | 2 715,88 Kč |
| 200 | 25,86115 Kč | 5 172,23 Kč |
| 300 | 25,13180 Kč | 7 539,54 Kč |
| 500 | 24,24136 Kč | 12 120,68 Kč |
| 700 | 23,67284 Kč | 16 570,99 Kč |
| 1 000 | 23,08436 Kč | 23 084,36 Kč |
| Unit Price without VAT: | 27,15880 Kč |
|---|---|
| Unit Price with VAT: | 32,86215 Kč |





