
SAM83HIRHSH1 | |
|---|---|
DigiKey Part Number | SAM83HIRHSH1-ND |
Manufacturer | |
Manufacturer Product Number | SAM83HIRHSH1 |
Description | CABLE TIE HLD SNGL OVAL MNT GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Screw or Rivet Mount |
Datasheet | Datasheet |
Category | Size / Dimension 1.35" L x 1.02" W x 1.39" H (34.3mm x 25.9mm x 35.3mm) |
Manufacturer HellermannTyton | For Use With/Related Products T50 - T250 Cable Ties |
Packaging Bulk | Material Nylon, Impact Resistant, Heat Stabilized, UV Resistant |
Part Status Active | Color Gray |
Type Single Opening | Base Product Number |
Mounting Type Screw or Rivet Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 50,01700 Kč | 500,17 Kč |
| 25 | 46,86760 Kč | 1 171,69 Kč |
| 50 | 44,62920 Kč | 2 231,46 Kč |
| 100 | 42,49790 Kč | 4 249,79 Kč |
| 250 | 39,83656 Kč | 9 959,14 Kč |
| 500 | 37,93498 Kč | 18 967,49 Kč |
| 1 000 | 36,12475 Kč | 36 124,75 Kč |
| 2 500 | 33,86465 Kč | 84 661,62 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |






