
T50R9C2 | |
|---|---|
DigiKey Part Number | 1436-1600-ND |
Manufacturer | |
Manufacturer Product Number | T50R9C2 |
Description | CBL TIE LOCKING NAT 50LB 7.95" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.663' (202.00mm, 7.95") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Natural |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,17280 Kč | 317,28 Kč |
| 200 | 3,02055 Kč | 604,11 Kč |
| 300 | 2,93553 Kč | 880,66 Kč |
| 500 | 2,83138 Kč | 1 415,69 Kč |
| 700 | 2,76484 Kč | 1 935,39 Kč |
| 1 000 | 2,69593 Kč | 2 695,93 Kč |
| Unit Price without VAT: | 3,17280 Kč |
|---|---|
| Unit Price with VAT: | 3,83909 Kč |
















