
PBM0C2 | |
|---|---|
DigiKey Part Number | 1436-1342-ND |
Manufacturer | |
Manufacturer Product Number | PBM0C2 |
Description | CABLE TIE HLDR SNGL BUTTON MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Snap Lock |
Datasheet | Datasheet |
Category | Size / Dimension 0.42" L x 0.26" W x 0.40" H (10.7mm x 6.6mm x 10.2mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Push In - Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,13000 Kč | 1 313,00 Kč |
| 200 | 12,50220 Kč | 2 500,44 Kč |
| 300 | 12,14873 Kč | 3 644,62 Kč |
| 500 | 11,71814 Kč | 5 859,07 Kč |
| 700 | 11,44331 Kč | 8 010,32 Kč |
| 1 000 | 11,15855 Kč | 11 158,55 Kč |
| Unit Price without VAT: | 13,13000 Kč |
|---|---|
| Unit Price with VAT: | 15,88730 Kč |





