
151-27202 | |
|---|---|
DigiKey Part Number | 151-27202-ND |
Manufacturer | |
Manufacturer Product Number | 151-27202 |
Description | CABLE TIE HLDR DUAL OVAL MNT BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw or Rivet Mount |
Datasheet | Datasheet |
Category | Size / Dimension 1.60" L x 0.75" W x 0.66" H (40.0mm x 19.0mm x 16.8mm) |
Manufacturer HellermannTyton | For Use With/Related Products T50 - T250 Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw or Rivet Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 12,33000 Kč | 308,25 Kč |
| 50 | 11,74200 Kč | 587,10 Kč |
| 100 | 11,17930 Kč | 1 117,93 Kč |
| 300 | 10,34360 Kč | 3 103,08 Kč |
| 500 | 9,97698 Kč | 4 988,49 Kč |
| 1 000 | 9,50055 Kč | 9 500,55 Kč |
| 2 500 | 8,90576 Kč | 22 264,40 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






