
T255M0HIRX2 | |
|---|---|
DigiKey Part Number | 1436-1268-ND |
Manufacturer | |
Manufacturer Product Number | T255M0HIRX2 |
Description | CBL TIE LOCKING BLK 250LB 1.837' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.30" (160.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.837' (560.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 22" | Color Black |
Bundle Diameter 6.30" (160.00mm) | Base Product Number |
Width 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,16360 $ | 54,09 $ |
| 50 | 2,06020 $ | 103,01 $ |
| 75 | 2,00200 $ | 150,15 $ |
| 125 | 1,93112 $ | 241,39 $ |
| 175 | 1,88577 $ | 330,01 $ |
| 250 | 1,83888 $ | 459,72 $ |
| Unit Price without VAT: | 2,16360 $ |
|---|---|
| Unit Price with VAT: | 2,61796 $ |













