
CTM210C2 | |
|---|---|
DigiKey Part Number | 1436-1349-ND |
Manufacturer | |
Manufacturer Product Number | CTM210C2 |
Description | CABLE TIE HLDR DUAL SCREW #8 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw, #8 |
Datasheet | Datasheet |
Category | Size / Dimension 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T120 Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color White |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTM210M4 | HellermannTyton | 1 000 | 1436-1141-ND | 9,01948 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,67450 Kč | 1 667,45 Kč |
| 200 | 15,87765 Kč | 3 175,53 Kč |
| 300 | 15,42863 Kč | 4 628,59 Kč |
| 500 | 14,88212 Kč | 7 441,06 Kč |
| 700 | 14,53301 Kč | 10 173,11 Kč |
| 1 000 | 14,17176 Kč | 14 171,76 Kč |
| Unit Price without VAT: | 16,67450 Kč |
|---|---|
| Unit Price with VAT: | 20,17615 Kč |




