
T50L9M4 | |
|---|---|
DigiKey Part Number | 1436-1557-ND |
Manufacturer | |
Manufacturer Product Number | T50L9M4 |
Description | CBL TIE LOCKING NAT 50LB 1.280' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.33" (110.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 1.280' (390.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color Natural |
Bundle Diameter 4.33" (110.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,56642 Kč | 7 566,42 Kč |
| 2 000 | 7,20526 Kč | 14 410,52 Kč |
| 3 000 | 7,00192 Kč | 21 005,76 Kč |
| 5 000 | 6,75413 Kč | 33 770,65 Kč |
| 7 000 | 6,59568 Kč | 46 169,76 Kč |
| 10 000 | 6,43186 Kč | 64 318,60 Kč |
| Unit Price without VAT: | 7,56642 Kč |
|---|---|
| Unit Price with VAT: | 9,15537 Kč |
















