
MB4A0H4 | |
|---|---|
DigiKey Part Number | 1436-1436-ND |
Manufacturer | |
Manufacturer Product Number | MB4A0H4 |
Description | CABLE TIE HOLDER QUAD ADH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #8, Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 - T50 Cable Ties |
Manufacturer HellermannTyton | Material Nylon |
Packaging Bag | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Screw, #8, Adhesive | Base Product Number |
Size / Dimension 1.12" L x 1.12" W x 0.22" H (28.4mm x 28.4mm x 5.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,52940 Kč | 9 764,70 Kč |
| 1 000 | 18,59709 Kč | 18 597,09 Kč |
| 1 500 | 18,07270 Kč | 27 109,05 Kč |
| 2 500 | 17,43304 Kč | 43 582,60 Kč |
| 3 500 | 17,02428 Kč | 59 584,98 Kč |
| 5 000 | 16,60156 Kč | 83 007,80 Kč |
| Unit Price without VAT: | 19,52940 Kč |
|---|---|
| Unit Price with VAT: | 23,63057 Kč |




