


ABM112-AT-C0 | |
|---|---|
DigiKey Part Number | 298-12081-ND |
Manufacturer | |
Manufacturer Product Number | ABM112-AT-C0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 180°F, Weather Resistant | |
Color | Black | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 42,41500 Kč | 84,83 Kč |
| 10 | 40,33700 Kč | 403,37 Kč |
| 26 | 39,15308 Kč | 1 017,98 Kč |
| 50 | 38,35500 Kč | 1 917,75 Kč |
| 100 | 37,52760 Kč | 3 752,76 Kč |
| 500 | 35,67350 Kč | 17 836,75 Kč |
| 1 000 | 34,90162 Kč | 34 901,62 Kč |
| 5 000 | 33,17008 Kč | 165 850,40 Kč |
| 10 000 | 32,44936 Kč | 324 493,60 Kč |
| Unit Price without VAT: | 42,41500 Kč |
|---|---|
| Unit Price with VAT: | 51,32215 Kč |


