


PLT4S-M0 | |
|---|---|
DigiKey Part Number | 298-1056-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M0 |
Description | CBL TIE LOCKING BLK 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,90069 Kč | 7 900,69 Kč |
| 2 000 | 7,71748 Kč | 15 434,96 Kč |
| 3 000 | 7,61170 Kč | 22 835,10 Kč |
| 5 000 | 7,47999 Kč | 37 399,95 Kč |
| 7 000 | 7,39420 Kč | 51 759,40 Kč |
| 10 000 | 7,30406 Kč | 73 040,60 Kč |
| Unit Price without VAT: | 7,90069 Kč |
|---|---|
| Unit Price with VAT: | 9,55983 Kč |












