


PLT4I-M0 | |
|---|---|
DigiKey Part Number | 298-13966-ND |
Manufacturer | |
Manufacturer Product Number | PLT4I-M0 |
Description | CBL TIE LOCKING BLK 40LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,85205 Kč | 9 852,05 Kč |
| 2 000 | 9,62286 Kč | 19 245,72 Kč |
| 3 000 | 9,49075 Kč | 28 472,25 Kč |
| 5 000 | 9,32609 Kč | 46 630,45 Kč |
| 7 000 | 9,21884 Kč | 64 531,88 Kč |
| 10 000 | 9,10618 Kč | 91 061,80 Kč |
| Unit Price without VAT: | 9,85205 Kč |
|---|---|
| Unit Price with VAT: | 11,92098 Kč |













