
T40L0M4 | |
|---|---|
DigiKey Part Number | 1436-1556-ND |
Manufacturer | |
Manufacturer Product Number | T40L0M4 |
Description | CBL TIE LOCKING BLK 40LB 1.214' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.13" (104.90mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer HellermannTyton | Length - Actual 1.214' (370.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 14.5" | Color Black |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,51224 Kč | 7 512,24 Kč |
| 2 000 | 7,15360 Kč | 14 307,20 Kč |
| 3 000 | 6,95181 Kč | 20 855,43 Kč |
| 5 000 | 6,70571 Kč | 33 528,55 Kč |
| 7 000 | 6,54847 Kč | 45 839,29 Kč |
| 10 000 | 6,38581 Kč | 63 858,10 Kč |
| Unit Price without VAT: | 7,51224 Kč |
|---|---|
| Unit Price with VAT: | 9,08981 Kč |

















