
S100X075VATY | |
|---|---|
DigiKey Part Number | 298-18687-ND |
Manufacturer | |
Manufacturer Product Number | S100X075VATY |
Description | LABEL SELF LAMINATNG 1X0.75" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 0.75" (25.4mm x 19.1mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Vinyl |
Packaging Bulk | For Use With/Related Products TDP43MY Thermal Transfer Desktop Printer |
Part Status Active | Shelf Life 48 Months |
Label Type Self Laminating | Operating Temperature -40°C ~ 93°C |
Label Size 1.00" x 0.75" (25.4mm x 19.1mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95205 Kč | 4 760,25 Kč |
| 10 000 | 0,93159 Kč | 9 315,90 Kč |
| 15 000 | 0,91981 Kč | 13 797,15 Kč |
| 25 000 | 0,90518 Kč | 22 629,50 Kč |
| 35 000 | 0,89566 Kč | 31 348,10 Kč |
| 50 000 | 0,88567 Kč | 44 283,50 Kč |
| Unit Price without VAT: | 0,95205 Kč |
|---|---|
| Unit Price with VAT: | 1,15198 Kč |







