


PLT.7M-M0 | |
|---|---|
DigiKey Part Number | 298-1039-ND |
Manufacturer | |
Manufacturer Product Number | PLT.7M-M0 |
Description | CBL TIE LOCKING BLACK 18LB 3.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.68" (17.27mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.258' (78.74mm, 3.10") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 3" | Shelf Life 48 Months |
Bundle Diameter 0.68" (17.27mm) | Shelf Life Start Date of Manufacture |
Width 0.090" (2.29mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,57920 Kč | 39,48 Kč |
| 50 | 1,54120 Kč | 77,06 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 250 | 1,46148 Kč | 365,37 Kč |
| 500 | 1,42870 Kč | 714,35 Kč |
| 1 000 | 1,39637 Kč | 1 396,37 Kč |
| 3 000 | 1,34625 Kč | 4 038,75 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |













