Standard, Locking Natural 0.68" (17.27mm) 0.090" (2.29mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 0.68" (17.27mm) 0.090" (2.29mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT.7M-M

DigiKey Part Number
298-1019-ND
Manufacturer
Manufacturer Product Number
PLT.7M-M
Description
CBL TIE LOCKING NAT 18LB 3.10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.68" (17.27mm) 0.090" (2.29mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
3"
Bundle Diameter
0.68" (17.27mm)
Width
0.090" (2.29mm)
Length - Actual
0.258' (78.74mm, 3.10")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,07447 Kč1 074,47 Kč
2 0001,05011 Kč2 100,22 Kč
3 0001,03604 Kč3 108,12 Kč
5 0001,01849 Kč5 092,45 Kč
7 0001,00706 Kč7 049,42 Kč
10 0000,99507 Kč9 950,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1,07447 Kč
Unit Price with VAT:1,30011 Kč