Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Cable Accessories Overview

PUM-049-M30

DigiKey Part Number
298-15590-ND
Manufacturer
Manufacturer Product Number
PUM-049-M30
Description
CABLE TIE HLDR SNGL PUSH MNT BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Ribbed Shaft
Size / Dimension
0.65" Dia x 0.54" H (16.5mm x 13.7mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon 6.6, Heat Stabilized
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0003,18120 Kč3 181,20 Kč
2 0003,10813 Kč6 216,26 Kč
3 0003,06599 Kč9 197,97 Kč
5 0003,01346 Kč15 067,30 Kč
7 0002,97926 Kč20 854,82 Kč
10 0002,94331 Kč29 433,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,18120 Kč
Unit Price with VAT:3,84925 Kč