


PLM1M-M | |
|---|---|
DigiKey Part Number | 298-10428-ND |
Manufacturer | |
Manufacturer Product Number | PLM1M-M |
Description | MARKER TIE NATURAL 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.325' (99.06mm, 3.90") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Natural |
Length - Approximate 4" | Shelf Life 48 Months |
Bundle Diameter 0.75" (19.05mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLM1M-C | Panduit Corp | 6 417 | 298-1011-ND | 10,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,50043 Kč | 5 500,43 Kč |
| 2 000 | 5,37329 Kč | 10 746,58 Kč |
| 3 000 | 5,29990 Kč | 15 899,70 Kč |
| 5 000 | 5,20864 Kč | 26 043,20 Kč |
| 7 000 | 5,14910 Kč | 36 043,70 Kč |
| 10 000 | 5,08662 Kč | 50 866,20 Kč |
| Unit Price without VAT: | 5,50043 Kč |
|---|---|
| Unit Price with VAT: | 6,65552 Kč |























