


PLM1M-C | |
|---|---|
DigiKey Part Number | 298-1011-ND |
Manufacturer | |
Manufacturer Product Number | PLM1M-C |
Description | MARKER TIE NATURAL 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.325' (99.06mm, 3.90") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Natural |
Length - Approximate 4" | Shelf Life 48 Months |
Bundle Diameter 0.75" (19.05mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IT18R9C2 | HellermannTyton | 300 | 1436-1493-ND | 11,37250 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 9,72640 Kč | 243,16 Kč |
| 50 | 9,50780 Kč | 475,39 Kč |
| 100 | 9,29160 Kč | 929,16 Kč |
| 300 | 8,95773 Kč | 2 687,32 Kč |
| 500 | 8,80530 Kč | 4 402,65 Kč |
| 1 000 | 8,60225 Kč | 8 602,25 Kč |
| 2 500 | 8,33881 Kč | 20 847,03 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






















