




0194180024 | |
|---|---|
DigiKey Part Number | 23-0194180024-ND |
Manufacturer | |
Manufacturer Product Number | 0194180024 |
Description | CONN RCPT HSG 10POS 5.84MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180024 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 143,22700 Kč | 1 432,27 Kč |
| 25 | 134,25280 Kč | 3 356,32 Kč |
| 50 | 127,84000 Kč | 6 392,00 Kč |
| 100 | 121,73800 Kč | 12 173,80 Kč |
| 250 | 114,11908 Kč | 28 529,77 Kč |
| 500 | 108,67556 Kč | 54 337,78 Kč |
| 1 000 | 103,49347 Kč | 103 493,47 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |




















