SSL Connector 5 Position Plug, Male Pins Board to Cable/Wire Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163 ST/ 5 DS

DigiKey Part Number
2098-163ST/5DS-ND
Manufacturer
Manufacturer Product Number
163 ST/ 5 DS
Description
CONN TERM PLUG 5POS SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 5 Position Plug, Male Pins Board to Cable/Wire Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Plug, Male Pins
Number of Positions
5
Mounting Type
Board Mount
Termination
Screw
Pitch
-
Fastening Type
-
Features
-
Housing Color
Black
Wire Gauge
0.5 ~ 2.5mm²
Contact Material
Brass
Contact Finish
-
Housing Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
100°C
Voltage Rating
600V
Current Rating (Amps)
16A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 871
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1042,85700 Kč428,57 Kč
2537,40160 Kč935,04 Kč
5033,94960 Kč1 697,48 Kč
10031,05810 Kč3 105,81 Kč
25028,02896 Kč7 007,24 Kč
50026,25254 Kč13 126,27 Kč
1 00024,84462 Kč24 844,62 Kč
5 00022,64513 Kč113 225,65 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč