


19405060412 | |
|---|---|
DigiKey Part Number | 1195-19405060412-ND |
Manufacturer | |
Manufacturer Product Number | 19405060412 |
Description | 6B HPR COMPACT HOOD, HC (WIDE), |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 6HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19405060412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6HPR | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 269,25000 Kč | 2 269,25 Kč |
| 10 | 1 929,06500 Kč | 19 290,65 Kč |
| 25 | 1 808,39800 Kč | 45 209,95 Kč |
| 50 | 1 722,18880 Kč | 86 109,44 Kč |
| 100 | 1 664,09150 Kč | 166 409,15 Kč |
| Unit Price without VAT: | 2 269,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 745,79250 Kč |











