3 Position Terminal Block Header, Female Sockets 0.173" (4.40mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890-853/011-000

DigiKey Part Number
2946-890-853/011-000-ND
Manufacturer
Manufacturer Product Number
890-853/011-000
Description
TERM BLOCK HDR 3POS 4.40MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Female Sockets 0.173" (4.40mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
890-853/011-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
16A
Manufacturer
WAGO Corporation
Voltage - IEC
250 V
Series
Current - UL
14 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
16-22 AWG
Type
Header, Female Sockets
Wire Gauge or Range - mm²
0.25-1.5mm²
Number of Positions
3
Color
Gray
Positions Per Level
3
Operating Temperature
-35°C ~ 85°C
Number of Levels
1
Features
Locking Feature
Pitch
0.173" (4.40mm)
Wire Strip Length
9mm
Header Orientation
90°, Right Angle
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Solder
Contact Tail Length
0.138" (3.50mm)
Mounting Type
Through Hole
Insulation Height
0.480" (12.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč