
969022-1 | |
|---|---|
DigiKey Part Number | 17-969022-1TR-ND - Tape & Reel (TR) 17-969022-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 969022-1 |
Description | MICRO TIMER 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 969022-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,88680 Kč | 197,17 Kč |
| 50 | 7,50880 Kč | 375,44 Kč |
| 100 | 7,14980 Kč | 714,98 Kč |
| 250 | 6,70088 Kč | 1 675,22 Kč |
| 500 | 6,38088 Kč | 3 190,44 Kč |
| 1 000 | 6,07598 Kč | 6 075,98 Kč |
| 2 500 | 5,69533 Kč | 14 238,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,35414 Kč | 32 124,84 Kč |
| 12 000 | 5,09868 Kč | 61 184,16 Kč |
| 18 000 | 4,95499 Kč | 89 189,82 Kč |
| 30 000 | 4,77970 Kč | 143 391,00 Kč |
| 42 000 | 4,66772 Kč | 196 044,24 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











