Box Aluminum Black End Panel(s) 6.378" L x 3.500" W (162.00mm x 88.90mm) X 2.204" (55.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black End Panel(s) 6.378" L x 3.500" W (162.00mm x 88.90mm) X 2.204" (55.98mm)
1455ZT1601BK
1455ZT1601BK

1455ZT1601BK

DigiKey Part Number
HM3082-ND
Manufacturer
Manufacturer Product Number
1455ZT1601BK
Description
BOX ALUM BLACK 6.38"L X 3.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 6.378" L x 3.500" W (162.00mm x 88.90mm) X 2.204" (55.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1455ZT1601BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.378" L x 3.500" W (162.00mm x 88.90mm)
Height
2.204" (55.98mm)
Area (L x W)
22.3in² (144cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1654,30000 Kč654,30 Kč
5551,11400 Kč2 755,57 Kč
10512,22500 Kč5 122,25 Kč
25465,28200 Kč11 632,05 Kč
50432,83180 Kč21 641,59 Kč
100409,88100 Kč40 988,10 Kč
Manufacturers Standard Package
Unit Price without VAT:654,30000 Kč
Unit Price with VAT:791,70300 Kč
Alternate Color
BOX ALUM NATURAL 6.38"L X 3.5"W
In-Stock: 2
Unit Price: 590,46000 Kč