Box Aluminum Natural End Panel(s) 6.378" L x 3.500" W (162.00mm x 88.90mm) X 2.204" (55.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Natural End Panel(s) 6.378" L x 3.500" W (162.00mm x 88.90mm) X 2.204" (55.98mm)
1455ZT1601
1455ZT1601

1455ZT1601

DigiKey Part Number
HM3083-ND
Manufacturer
Manufacturer Product Number
1455ZT1601
Description
BOX ALUM NATURAL 6.38"L X 3.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 6.378" L x 3.500" W (162.00mm x 88.90mm) X 2.204" (55.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1455ZT1601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.378" L x 3.500" W (162.00mm x 88.90mm)
Height
2.204" (55.98mm)
Area (L x W)
22.3in² (144cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1590,46000 Kč590,46 Kč
5497,27400 Kč2 486,37 Kč
10462,14500 Kč4 621,45 Kč
25419,75000 Kč10 493,75 Kč
50390,44940 Kč19 522,47 Kč
100364,72690 Kč36 472,69 Kč
Manufacturers Standard Package
Unit Price without VAT:590,46000 Kč
Unit Price with VAT:714,45660 Kč
Alternate Color
BOX ALUM BLACK 6.38"L X 3.5"W
In-Stock: 1
Unit Price: 654,30000 Kč