
163/ 5 ABK | |
|---|---|
DigiKey Part Number | 2098-163/5ABK-ND |
Manufacturer | |
Manufacturer Product Number | 163/ 5 ABK |
Description | STRAIN RELIEF UPPER 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 160, 163 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 160, 163 Series | |
Specifications | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 25 | 8,86120 Kč | 221,53 Kč |
| 50 | 8,43700 Kč | 421,85 Kč |
| 100 | 8,03170 Kč | 803,17 Kč |
| 250 | 7,52904 Kč | 1 882,26 Kč |
| 500 | 7,16914 Kč | 3 584,57 Kč |
| 1 000 | 6,82645 Kč | 6 826,45 Kč |
| 2 500 | 6,39885 Kč | 15 997,13 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


