Parametric Equivalent
Parametric Equivalent




0194351011 | |
|---|---|
DigiKey Part Number | 0194351011-ND |
Manufacturer | |
Manufacturer Product Number | 0194351011 |
Description | CONN PLUG HSG 10POS 5.84MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194351011 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.230" (5.84mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0194351012 | Molex | 0 | 0194351012-ND | 107,50726 Kč | Parametric Equivalent |
| 0194351014 | Molex | 0 | 0194351014-ND | 92,16935 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 107,50726 Kč | 108 367,32 Kč |
| Unit Price without VAT: | 107,50726 Kč |
|---|---|
| Unit Price with VAT: | 130,08378 Kč |











