Parametric Equivalent





0194180013 | |
|---|---|
DigiKey Part Number | WM9834-ND |
Manufacturer | |
Manufacturer Product Number | 0194180013 |
Description | CONN RCPT HSG 10POS 5.84MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180013 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features Connector Position Assurance (CPA), IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0194180014 | Molex | 536 | WM13372-ND | 198,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 186,14700 Kč | 1 861,47 Kč |
| 25 | 174,47640 Kč | 4 361,91 Kč |
| 50 | 166,14880 Kč | 8 307,44 Kč |
| 168 | 152,53173 Kč | 25 625,33 Kč |
| 336 | 145,25679 Kč | 48 806,28 Kč |
| 504 | 141,16446 Kč | 71 146,89 Kč |
| 1 008 | 134,43386 Kč | 135 509,33 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |













