



0194180014 | |
|---|---|
DigiKey Part Number | WM13372-ND |
Manufacturer | |
Manufacturer Product Number | 0194180014 |
Description | CONN RCPT HSG 10POS 5.84MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180014 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features Connector Position Assurance (CPA), IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 169,05500 Kč | 1 690,55 Kč |
| 25 | 158,45920 Kč | 3 961,48 Kč |
| 50 | 150,89160 Kč | 7 544,58 Kč |
| 168 | 138,52554 Kč | 23 272,29 Kč |
| 336 | 131,91744 Kč | 44 324,26 Kč |
| 504 | 128,19988 Kč | 64 612,74 Kč |
| 1 008 | 122,08775 Kč | 123 064,45 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |
















